There are no models available for this part yet.
Overview of AOKS30B60D1 by Alpha & Omega Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOKS30B60D1 by Alpha & Omega Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-1758-ND
|
DigiKey | IGBT 600V 30A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
11 In Stock |
|
$1.3825 / $2.9600 | Buy Now | |
Sense Electronic Company Limited | TO-247 | 4162 |
|
RFQ |