Part Details for AOK60N30L by Alpha & Omega Semiconductor
Overview of AOK60N30L by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AOK60N30L
AOK60N30L CAD Models
AOK60N30L Part Data Attributes
|
AOK60N30L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOK60N30L
Alpha & Omega Semiconductor
MOSFET N-CH 300V 60A TO247
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |