-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, TO-251A, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOI4185-ND
|
DigiKey | MOSFET P-CH 40V 40A TO251A Min Qty: 3500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3037 | Buy Now |
DISTI #
63373725
|
Verical | Trans MOSFET P-CH 40V 40A 3-Pin(3+Tab) TO-251A RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2222 | Americas - 2982 |
|
$0.2729 / $0.3404 | Buy Now |
DISTI #
AOI4185
|
TME | Transistor: P-MOSFET, unipolar, -40V, -31A, 31W, TO251A Min Qty: 1 | 2640 |
|
$0.2630 / $0.6860 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 40V 40A TO251A | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOI4185
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOI4185
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, TO-251A, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-251 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 115 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AOI4185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOI4185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP50P04SLG-E1-AY | Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape | Renesas Electronics Corporation | AOI4185 vs NP50P04SLG-E1-AY |
NP50P04SLG-E2-AY | 50A, 40V, 0.015ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE, MP-3ZK, 3 PIN | Renesas Electronics Corporation | AOI4185 vs NP50P04SLG-E2-AY |
SUD50P04-15-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Intertechnologies | AOI4185 vs SUD50P04-15-E3 |
SUD50P04-08-GE3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0081ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AOI4185 vs SUD50P04-08-GE3 |
SUD50P04-09L-E3 | TRANSISTOR 50 A, 40 V, 0.0094 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | AOI4185 vs SUD50P04-09L-E3 |
NVTFS014P04M8LTAG | Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A, 1500-REEL, Automotive Qualified | onsemi | AOI4185 vs NVTFS014P04M8LTAG |
SUD50P04-09L-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AOI4185 vs SUD50P04-09L-E3 |
SI7463ADP-T1-GE3 | Power Field-Effect Transistor, 46A I(D), 40V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | AOI4185 vs SI7463ADP-T1-GE3 |
SUD50P04-15 | Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | AOI4185 vs SUD50P04-15 |
SI7463ADP-T1-GE3 | TRANSISTOR 46 A, 40 V, 0.01 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power | Vishay Siliconix | AOI4185 vs SI7463ADP-T1-GE3 |