Part Details for AOI4184 by Alpha & Omega Semiconductor
Overview of AOI4184 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOI4184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOI4184-ND
|
DigiKey | MOSFET N-CH 40V 12A/50A TO251A Min Qty: 3500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2719 | Buy Now |
DISTI #
AOI4184
|
TME | Transistor: N-MOSFET, unipolar, 40V, 40A, 25W, TO251A Min Qty: 1 | 195 |
|
$0.3610 / $1.0690 | Buy Now |
Part Details for AOI4184
AOI4184 CAD Models
AOI4184 Part Data Attributes
|
AOI4184
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOI4184
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 50A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, TO-251A, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-251 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for AOI4184
This table gives cross-reference parts and alternative options found for AOI4184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOI4184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD088N04LGBTMA1 | Power Field-Effect Transistor, 47A I(D), 40V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | AOI4184 vs IPD088N04LGBTMA1 |
IPD50N04S309ATMA1 | Power Field-Effect Transistor, 50A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | AOI4184 vs IPD50N04S309ATMA1 |
NVMYS8D0N04CTWG | Power MOSFET 40 V, 8.0 mΩ, 48 A, Single N-Channel, LFPAK-4, 3000-REEL, Automotive Qualified | onsemi | AOI4184 vs NVMYS8D0N04CTWG |
IPD50N04S3-09 | Power Field-Effect Transistor, 50A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | AOI4184 vs IPD50N04S3-09 |