Part Details for AOFW210-R by IDEC Corporation
Overview of AOFW210-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOFW210-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C1242
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec AOFW210-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 / $61.2100 | Buy Now |
DISTI #
1885-AOFW210-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3800 | Buy Now |
DISTI #
199-AOFW210R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$46.9400 / $50.8100 | Order Now |
DISTI #
71821110
|
RS | 22mm Pushbutton Red | IDEC Corporation AOFW210-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8100 / $80.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3200 / $54.6900 | Buy Now |
DISTI #
000000000003365961
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$47.0300 / $52.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.3200 / $54.6900 | Buy Now |