There are no models available for this part yet.
Overview of AOFD401NUY by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOFD401NUY by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9817
|
Newark | 30Mm Main 65Mm Deep 1Nc Yel Rohs Compliant: Yes |Idec AOFD401NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9400 / $98.5500 | Buy Now | |
DISTI #
AOFD401NUY-ND
|
DigiKey | 30MM MAIN 65MM DEEP 1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6400 | Buy Now | |
DISTI #
199-AOFD401NUY
|
Mouser Electronics | Pushbutton Switches 30mm Main 65mm Deep 1NC Yel | 0 |
|
$71.4600 / $82.8300 | Order Now | |
DISTI #
71198190
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Deep Shrd Maint Yellow | IDEC Corporation AOFD401NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8500 / $88.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3300 / $82.4800 | Buy Now | ||
DISTI #
000000000006277283
|
Sager | Pushbutton Switches 30mm Main 65mm Deep 1NC Yel Min Qty: 1 | 0 |
|
$72.4200 / $80.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$61.3300 / $82.4800 | Buy Now |