Part Details for AOFD120NUY by IDEC Corporation
Overview of AOFD120NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOFD120NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9782
|
Newark | 30Mm Main Rec Pb 2No Yel Rohs Compliant: Yes |Idec AOFD120NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1100 / $56.7100 | Buy Now |
DISTI #
AOFD120NUY-ND
|
DigiKey | 30MM MAIN REC PB 2NO YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4600 | Buy Now |
DISTI #
199-AOFD120NUY
|
Mouser Electronics | Pushbutton Switches 30mm Main Rec PB 2NO Yel | 0 |
|
$41.6600 / $46.4000 | Order Now |
DISTI #
71198155
|
RS | 30mm TWND Series Diescast Zinc Pushbutton Recessed Maint Yellow | IDEC Corporation AOFD120NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4400 / $47.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4000 / $43.8400 | Buy Now |
DISTI #
000000000006277248
|
Sager | Pushbutton Switches 30mm Main Rec PB 2NO Yel Min Qty: 1 | 0 |
|
$38.5000 / $42.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4000 / $43.8400 | Buy Now |