Part Details for AOD480(XBLW) by XBLW
Overview of AOD480(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD480(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 20A 1 N-Channel TO-252-2L MOSFETs ROHS | 500 |
|
$0.0992 / $0.1052 | Buy Now |
|
LCSC | 30V 20A 1 N-Channel TO-252-2L MOSFETs ROHS | 500 |
|
$0.1045 / $0.1109 | Buy Now |