Part Details for AOD4454 by Alpha & Omega Semiconductor
Overview of AOD4454 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD4454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD4454-ND
|
DigiKey | MOSFET N-CH 150V 3A/20A TO252 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4050 / $0.4194 | Buy Now |
|
Quest Components | 2308 |
|
$0.6090 / $1.7400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 150V 94m@10A,10V 4.6V@250uA 1 N-Channel TO-252 MOSFETs ROHS | 191 |
|
$0.8112 / $1.3072 | Buy Now |
|
LCSC | 150V 20A 100W 110m7V10A 4V250uA 1 N-Channel TO-252 MOSFETs ROHS | 177 |
|
$0.4986 / $0.8034 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 150V 3A TO252 | 28780 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for AOD4454
AOD4454 CAD Models
AOD4454 Part Data Attributes
|
AOD4454
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD4454
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 1.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |