-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD442G by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOD442GCT-ND
|
DigiKey | MOSFET N-CH 60V 13A/40A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54439 In Stock |
|
$0.2425 / $1.1500 | Buy Now |
|
Quest Components | 38 |
|
$0.4200 / $0.8400 | Buy Now | |
|
LCSC | 60V 40A 23m4.5V40A 2.1V 1 N-channel TO-252(DPAK) MOSFETs ROHS | 67 |
|
$0.8387 / $1.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOD442G
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD442G
Alpha & Omega Semiconductor
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
The maximum junction temperature (Tj) of the AOD442G is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to prevent thermal runaway.
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and ensure the heat sink is properly attached to the device. Additionally, consider using a thermal pad or thermal tape to improve heat dissipation.
For optimal performance and thermal management, it's recommended to follow a compact PCB layout with short traces and minimal thermal resistance. Place the device near a heat sink or thermal pad, and ensure the PCB has a solid ground plane to reduce thermal impedance. Avoid using vias under the device, and keep the PCB thickness uniform to prevent warping.
While the AOD442G is suitable for high-frequency switching applications, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure they meet your application's requirements. Additionally, be mindful of the device's parasitic inductance and capacitance, which can affect high-frequency performance.
To protect the AOD442G from ESD, follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Ensure the PCB has ESD protection devices, such as TVS diodes or ESD protection arrays, and consider adding a fuse or current limiter to prevent overcurrent conditions.