Part Details for AOD4184(XBLW) by XBLW
Overview of AOD4184(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD4184(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 60A 1 N-Channel TO-252-2L MOSFETs ROHS | 355 |
|
$0.0992 / $0.1052 | Buy Now |
|
LCSC | 40V 60A 1 N-Channel TO-252-2L MOSFETs ROHS | 2498 |
|
$0.1039 / $0.1969 | Buy Now |