Part Details for AOD409-HXY by HXY
Overview of AOD409-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD409-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 50A 24m@10V,18A 2.5V 1PCSPChannel TO-252-2L MOSFETs ROHS | 2387 |
|
$0.1244 / $0.2452 | Buy Now |
|
LCSC | 60V 50A 24m10V18A 2.5V 1 Piece P-Channel TO-252-2L MOSFETs ROHS | 1592 |
|
$0.1232 / $0.2427 | Buy Now |