-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 70A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1101-1-ND
|
DigiKey | MOSFET P-CH 30V 15A/70A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99317 In Stock |
|
$0.4500 / $1.4300 | Buy Now |
DISTI #
E02:0323_03035225
|
Arrow Electronics | Trans MOSFET P-CH 30V 70A 3-Pin(2+Tab) DPAK Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2247 | Europe - 85000 |
|
$0.1892 | Buy Now |
DISTI #
65743868
|
Verical | Trans MOSFET P-CH 30V 70A 3-Pin(2+Tab) DPAK Min Qty: 2500 Package Multiple: 2500 Date Code: 2247 | Americas - 85000 |
|
$0.1941 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 70A I(D), 30V, 0.008OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 1082 |
|
$0.6764 / $1.6910 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 70A I(D), 30V, 0.008OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 576 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
AOD403
|
TME | Transistor: P-MOSFET, unipolar, -30V, -55A, 45W, TO252 Min Qty: 1 | 2458 |
|
$0.2850 / $0.7480 | Buy Now |
DISTI #
SMC-AOD403
|
Sensible Micro Corporation | TRANS IPD90P03P4L-04 TO252 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2020+ | 1308 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 6m@20V,20A 3.5V@250uA P Channel TO-252-2DPAK MOSFETs ROHS | 3173 |
|
$0.1698 / $0.3517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOD403
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD403
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 70A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-252 | |
Package Description | GREEN, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |