Part Details for AOD2606-MS by MSKSEMI
Overview of AOD2606-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD2606-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 80A 104W 6m10V45A 1.4V250uA 1PCSNChannel TO-252 MOSFETs ROHS | 4361 |
|
$0.1628 / $0.3361 | Buy Now |