Part Details for AOD120NUR by IDEC Corporation
Overview of AOD120NUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD120NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9664
|
Newark | 30Mm Main Flush Pb 2No Red Rohs Compliant: Yes |Idec AOD120NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $49.2400 | Buy Now |
DISTI #
AOD120NUR-ND
|
DigiKey | 30MM MAIN 40MM MUSH 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4100 | Buy Now |
DISTI #
199-AOD120NUR
|
Mouser Electronics | Pushbutton Switches 30mm Main Flush PB 2NO Red | 0 |
|
$37.6500 / $40.1400 | Order Now |
DISTI #
71198037
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Maint Red | IDEC Corporation AOD120NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0800 / $56.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |
DISTI #
000000000006277123
|
Sager | Pushbutton Switches 30mm Main Flush PB 2NO Red Min Qty: 1 | 0 |
|
$33.4300 / $40.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4000 / $38.8700 | Buy Now |