Part Details for AOD120N-BGR by IDEC Corporation
Results Overview of AOD120N-BGR by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD120N-BGR Information
AOD120N-BGR by IDEC Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD120N-BGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mou... more RoHS: Compliant | 0 |
|
$25.5900 / $55.8300 | Buy Now |
DISTI #
000000000005004238
|
Sager | Pushbutton Switches TWTD FLUSH PB | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mou... more RoHS: Compliant | 0 |
|
$25.5900 / $55.8300 | Buy Now |