-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 10.0000MHZ SNWV TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12729-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ SNWV TH Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.6660 | Buy Now |
DISTI #
AOCTQ5-V-10.000MHZ
|
Avnet Americas | 10MHZ OCXO, VOLTAGE CONTROLLED, SINEWAVE OUTPUT - Bulk (Alt: AOCTQ5-V-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$160.6663 | Buy Now |
DISTI #
815-AOCTQ5-V-10-M5SW
|
Mouser Electronics | OCXO Oscillators XTAL OSC OCXO 10.0000MHZ SNWV TH RoHS: Compliant | 0 |
|
$179.3500 / $190.4800 | Order Now |
DISTI #
71320795
|
RS | Abracon Frequency Control - AOCTQ5-V-10.000MHz-M5-SW | Abracon AOCTQ5-V-10.000MHZ-M5-SW RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$189.1200 / $212.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$166.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.4700 / $166.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCTQ5-V-10.000MHZ-M5-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCTQ5-V-10.000MHZ-M5-SW
Abracon Corporation
XTAL OSC OCXO 10.0000MHZ SNWV TH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1.6 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 36.0mm x 27.0mm x 12.1mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 10 Minute |