-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 100.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOCJY7TQ-X-100.000MHZ-5 by Abracon Corporation is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7351
|
Newark | Ocxo Oscillators Xtal Osc Ocxo 100.0000Mhz Snwv Rohs Compliant: Yes |Abracon AOCJY7TQ-X-100.000MHZ-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,242.2300 | Buy Now |
DISTI #
535-12965-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ SNWV Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,194.4460 | Buy Now |
DISTI #
AOCJY7TQ-X-100.000MHZ-5
|
Avnet Americas | OCXO, 100 MHz, 50 ppb, Sinewave, Through Hole, 25.5mm x 25.5mm, 12 V, AOCJY7TQ - Trays (Alt: AOCJY7T... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,146.6682 / $1,280.4441 | Buy Now |
|
Future Electronics | OCXO Oscillators 100MHz .05ppm -40C +70C SW RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 20 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$1,194.4500 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator OCXO 100.0000MHz SNWV RoHS: Compliant | 0 |
|
$1,254.9600 / $1,308.9800 | Buy Now |
DISTI #
AOCJY7TQ-X-100.000MHZ-5
|
Avnet Abacus | OCXO 100 MHz 50 ppb Sinewave Through Hole 255mm x 255mm 12 V AOCJY7TQ (Alt: AOCJY7TQ-X-100.000MHZ-5) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY7TQ-X-100.000MHZ-5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY7TQ-X-100.000MHZ-5
Abracon Corporation
XTAL OSC OCXO 100.0000MHZ SNWV
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Level | 1.589 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -161 dBc/Hz | |
Physical Dimension | 25.5mm x 25.5mm x 12.7mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 4.5 W | |
Warm-up Time-Max | 5 Minute |