-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 100.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOCJY7TQ-X-100.000MHZ-1 by Abracon Corporation is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12963-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$805.5600 | Buy Now |
DISTI #
AOCJY7TQ-X-100.000MHZ-1
|
Avnet Americas | OCXO, 100 MHz, 100 ppb, Sinewave, Through Hole, 25.5mm x 25.5mm, 12 V, AOCJY7TQ - Trays (Alt: AOCJY7... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$732.0000 / $863.5563 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 20 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$805.5600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator OCXO 100.0000MHz SNWV RoHS: Compliant |
2 In Stock |
|
$778.0700 / $785.9100 | Buy Now |
DISTI #
87857407
|
Verical | Oscillator OCXO 100MHz ±0.3ppm (Tol) ±0.1ppm (Stability) Sinewave 12V 5-Pin Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$1,011.4910 / $1,021.6830 | Buy Now |
DISTI #
AOCJY7TQX100-1
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
AOCJY7TQ-X-100.000MHZ-1
|
Avnet Abacus | (Alt: AOCJY7TQ-X-100.000MHZ-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AOCJY7TQ-X-100.000MHZ-1
|
Avnet Abacus | OCXO 100 MHz 100 ppb Sinewave Through Hole 255mm x 255mm 12 V AOCJY7TQ (Alt: AOCJY7TQ-X-100.000MHZ-1... more RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XTAL Oscillator OCXO 100.0000MHz SNWV RoHS: Compliant |
2 In Stock |
|
$778.0700 / $785.9100 | Buy Now |
|
Vyrian | Oscillators | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY7TQ-X-100.000MHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY7TQ-X-100.000MHZ-1
Abracon Corporation
XTAL OSC OCXO 100.0000MHZ SNWV
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Level | 1.589 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -161 dBc/Hz | |
Physical Dimension | 25.5mm x 25.5mm x 12.7mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 4.5 W | |
Warm-up Time-Max | 5 Minute |