Part Details for AOCJY4-A-38.880MHZ-F by Abracon Corporation
Overview of AOCJY4-A-38.880MHZ-F by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AOCJY4-A-38.880MHZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY4A-38.880MHZ-
|
Avnet Americas | Controlled Oscillator 38.88MHz VC-OCXO CMOS 4-Pin Tray - Trays (Alt: AOCJY4A-38.880MHZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY4-A-38.880MHZ-F
AOCJY4-A-38.880MHZ-F CAD Models
AOCJY4-A-38.880MHZ-F Part Data Attributes
|
AOCJY4-A-38.880MHZ-F
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY4-A-38.880MHZ-F
Abracon Corporation
CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-5/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-5/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Aging | 0.5 PPM/10 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 36.1mm x 27.2mm x 13.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 3 Minute |