Part Details for AOCJY4-A-13.000MHZ-F-SW by Abracon Corporation
Overview of AOCJY4-A-13.000MHZ-F-SW by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AOCJY4-A-13.000MHZ-F-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY4A-13.000MHZ-
|
Avnet Americas | Controlled Oscillator 13MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY4A-13.000MHZ-) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$236.6582 | Buy Now |
Part Details for AOCJY4-A-13.000MHZ-F-SW
AOCJY4-A-13.000MHZ-F-SW CAD Models
AOCJY4-A-13.000MHZ-F-SW Part Data Attributes
|
AOCJY4-A-13.000MHZ-F-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY4-A-13.000MHZ-F-SW
Abracon Corporation
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Aging | 0.1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.796 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 36.1mm x 27.2mm x 13.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 3 Minute |