Part Details for AOCJY3-12.800MHZ-E-SW by Abracon Corporation
Overview of AOCJY3-12.800MHZ-E-SW by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Price & Stock for AOCJY3-12.800MHZ-E-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY3-12.800MHZ-E
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 5-Pin Tray - Trays (Alt: AOCJY3-12.800MHZ-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY3-12.800MHZ-E-SW
AOCJY3-12.800MHZ-E-SW CAD Models
AOCJY3-12.800MHZ-E-SW Part Data Attributes
|
AOCJY3-12.800MHZ-E-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY3-12.800MHZ-E-SW
Abracon Corporation
XTAL OSC VCOCXO 12.8000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/FIRST DAY | |
Control Voltage-Max | 2.15 V | |
Control Voltage-Min | 1.15 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.796 V | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DIP5/6,.75,375 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 13.0mm | |
Supply Current-Max | 363.636 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |