Part Details for AOCJY1-10.000MHZ-SW by Abracon Corporation
Overview of AOCJY1-10.000MHZ-SW by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOCJY1-10.000MHZ-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY1-10.000MHZ-SW-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ SNWV Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJY1-10.000MHZ-S
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY1-10.000MHZ-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY1-10.000MHZ-SW
AOCJY1-10.000MHZ-SW CAD Models
AOCJY1-10.000MHZ-SW Part Data Attributes
|
AOCJY1-10.000MHZ-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY1-10.000MHZ-SW
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |