-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 20.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1510
|
Newark | Ocxo, Gps, 20Mhz, 25.4 X 22.1Mm, Cmos, Frequency Nom:20Mhz, Frequency Stability +/-:5Ppb, Oscillator Output Compatibility:Cmos, Oscillator Case:Smd, 25.4Mm X 22.1Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy Series Rohs Compliant: Yes |Abracon AOCJY-20.000MHZ RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4200 | Buy Now |
DISTI #
535-10101-ND
|
DigiKey | XTAL OSC VCOCXO 20.0000MHZ CMOS Min Qty: 15 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.6253 | Buy Now |
DISTI #
AOCJY-20.000MHZ
|
Avnet Americas | OCXO, 20 MHz, 5 ppb, CMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY Series - Trays (Alt: AOCJY-20.000MHZ) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$80.1705 | Buy Now |
DISTI #
815-AOCJY-20.0M
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 20.0000MHZ CMOS RoHS: Compliant | 0 |
|
$128.7200 | Order Now |
DISTI #
V80:2410_17794504
|
Arrow Electronics | Oscillator VC-OCXO 20MHz ±5ppb (Stability) 15pF LVCMOS 55% 3.3V 5-Pin SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1520 | Americas - 8 |
|
$82.6500 | Buy Now |
|
Future Electronics | AOCJY Series 20 MHz 25.4 x 22.1 mm 3.3 V ±5 ppb SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$117.0800 / $122.9300 | Buy Now |
|
Onlinecomponents.com | Oscillator VC-OCXO 20MHz ±5ppb (Stability) 15pF LVCMOS 55% 3.3V 5-Pin SMD Tray RoHS: Compliant | 0 |
|
$104.8500 / $219.6200 | Buy Now |
DISTI #
33976961
|
Verical | Oscillator VC-OCXO 20MHz ±5ppb (Stability) 15pF LVCMOS 55% 3.3V 5-Pin SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 8 |
|
$82.6500 | Buy Now |
DISTI #
AOCJY-20.000MHZ
|
Avnet Abacus | OCXO, 20 MHz, 5 ppb, CMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY Series (Alt: AOCJY-20.000MHZ) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600612188
|
Chip1Stop | Controlled Oscillators RoHS: Compliant pbFree: Yes | 8 |
|
$96.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY-20.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY-20.000MHZ
Abracon Corporation
XTAL OSC VCOCXO 20.0000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,1,350 | |
Physical Dimension | 25.4mm x 22.1mm x 12.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |