Part Details for AOCJY-13.000MHZ-F-SW by Abracon Corporation
Results Overview of AOCJY-13.000MHZ-F-SW by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOCJY-13.000MHZ-F-SW Information
AOCJY-13.000MHZ-F-SW by Abracon Corporation is an OCVCXO.
OCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AOCJY-13.000MHZ-F-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY-13.000MHZ-F-SW
|
Avnet Americas | Controlled Oscillator 13MHz VC-OCXO Sinewave 5-Pin SMD Tray - Trays (Alt: AOCJY-13.000MHZ-F-SW) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY-13.000MHZ-F-SW
AOCJY-13.000MHZ-F-SW CAD Models
AOCJY-13.000MHZ-F-SW Part Data Attributes
|
AOCJY-13.000MHZ-F-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY-13.000MHZ-F-SW
Abracon Corporation
XTAL OSC VCOCXO 13.0000MHZ SNWV
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,1,350 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |