Part Details for AOC-U30AMCM-V0S-020 by L-com Inc
Results Overview of AOC-U30AMCM-V0S-020 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOC-U30AMCM-V0S-020 Information
AOC-U30AMCM-V0S-020 by L-com Inc is an OCVCXO.
OCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-U30AMCM-V0S-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8092
|
Newark | Usb 3.0 Active Optical Cable, A Male To C Male |L-Com AOC-U30AMCM-V0S-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$236.7200 / $268.9300 | Buy Now |
DISTI #
5073-AOC-U30AMCM-V0S-020-ND
|
DigiKey | USB 3.0 ACTIVE OPTICAL CABLE, A Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.3600 | Buy Now |
DISTI #
74001736
|
RS | USB 3.0 Active Optical Cable, A male to C male | L-com AOC-U30AMCM-V0S-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$221.2700 / $257.2900 | Buy Now |
|
Onlinecomponents.com | USB 3.0 Active Optical Cable, A male to C male RoHS: Compliant | 0 |
|
$201.8200 / $211.1900 | Buy Now |
DISTI #
77788414
|
Verical | AOC-U30AMCM-V0S-020 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$195.1920 / $243.9900 | Buy Now |
DISTI #
AOC-U30AMCM-V0S-020
|
L-com US | L-com's AOC-U30AMCM-V0S-020 is a USB 3.0 Active Optical Cable. It is a cable with USB 3.0 A male con... more Min Qty: 1 Package Multiple: 1 | 12 |
|
$195.1900 / $243.9900 | Buy Now |