Part Details for AOC-SPP-ER-007-CSC by L-com Inc
Overview of AOC-SPP-ER-007-CSC by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-SPP-ER-007-CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-AOC-SPP-ER-007-CSC-ND
|
DigiKey | ACTIVE OPTICAL CABLESFP+, 10G, Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9762 / $78.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4100 / $77.2100 | Buy Now |
DISTI #
77732502
|
Verical | AOC-SPP-ER-007-CSC Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$53.6015 / $67.8500 | Buy Now |