Part Details for AOC-HDAA20LS4K-090 by L-com Inc
Overview of AOC-HDAA20LS4K-090 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-HDAA20LS4K-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74979796
|
RS | HDMI 2.0 Active Optical Cable, With Locking Screws | L-com AOC-HDAA20LS4K-090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$410.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$365.3100 / $386.6500 | Buy Now |
DISTI #
77732391
|
Verical | AOC-HDAA20LS4K-090 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$328.0000 / $410.0000 | Buy Now |