Part Details for AOC-E10GSFPSR-HPC by HPC Optics
Overview of AOC-E10GSFPSR-HPC by HPC Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-E10GSFPSR-HPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2842-AOC-E10GSFPSR-HPC-ND
|
DigiKey | SUPERMICRO COMPATIBLE AOC-E10GSF Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$94.9900 | Buy Now |