Part Details for AOC-DPDP-14-050 by L-com Inc
Results Overview of AOC-DPDP-14-050 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-DPDP-14-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2071
|
Newark | Cable, Displayport 1.4 Plug-Plug, 50M, Connector Type A:Displayport Plug, Connector Type B:Display... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$318.1800 | Buy Now |
DISTI #
5073-AOC-DPDP-14-050-ND
|
DigiKey | DISPLAYPORT 1.4 TO DISPLAYPORT 1 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,054.2900 | Buy Now |
DISTI #
73550941
|
RS | DisplayPort 1.4 to DisplayPort 1.4 Active Optical Cable 50meter | L-com AOC-DPDP-14-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,008.1000 / $1,160.0000 | RFQ |
|
Onlinecomponents.com | DisplayPort 1.4 to DisplayPort 1.4 RoHS: Compliant | 0 |
|
$1,020.8000 / $1,063.3300 | Buy Now |
DISTI #
77732286
|
Verical | AOC-DPDP-14-050 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$928.0000 / $1,160.0000 | Buy Now |
DISTI #
78393228
|
Verical | AOC-DPDP-14-050 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$992.4166 | Buy Now |
DISTI #
AOC-DPDP-14-050
|
L-com US | The L-com AOC-DPDP-14 series are DisplayPort 1.4 Active Optical Cables (AOCs) that are a hybrid of f... more Min Qty: 1 Package Multiple: 1 | 6 |
|
$928.0000 / $1,160.0000 | Buy Now |