Part Details for AOC-DPDP-14-008 by L-com Inc
Overview of AOC-DPDP-14-008 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOC-DPDP-14-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2064
|
Newark | Cable, Displayport 1.4 Plug-Plug, 8M, Connector Type A:Displayport Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:26.2Ft, Cable Length - Metric:8M, Jacket Color:Black, Product Range:Aoc-Dpdp-14 Series |L-Com AOC-DPDP-14-008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$692.3100 | Buy Now |
DISTI #
5073-AOC-DPDP-14-008-ND
|
DigiKey | DISPLAYPORT 1.4 TO DISPLAYPORT 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$477.2520 / $492.0500 | Buy Now |
DISTI #
73550024
|
RS | DisplayPort 1.4 to DisplayPort 1.4 Active Optical Cable 8meter | L-com AOC-DPDP-14-008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$555.0000 | RFQ |
DISTI #
77732255
|
Verical | AOC-DPDP-14-008 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$444.0000 / $555.0000 | Buy Now |
DISTI #
AOC-DPDP-14-008
|
L-com US | The L-com AOC-DPDP-14 series are DisplayPort 1.4 Active Optical Cables (AOCs) that are a hybrid of fiber and copper wires. The L-com AOC-DPDP-14 series supports 8K@60Hz, with bandwidths reaching up to 8.1 Gbps per channel. With no electro-magnetic interference, the L-com AOC-DPDP-14 series AOCs have a much better signal quality than standard DP1.4 cables. All of L-com's AOC-DPDP-14 series DisplayPort Active Optical Cables are in stock and ready to ship today!. Min Qty: 1 Package Multiple: 1 | 24 |
|
$444.0000 / $555.0000 | Buy Now |