Part Details for AOBN50-5 by ETA-USA
Overview of AOBN50-5 by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOBN50-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-AOBN50-5
|
Mouser Electronics | Switching Power Supplies 50W 5V 10A RoHS: Compliant | 0 |
|
$35.1400 / $41.1900 | Order Now |