Part Details for AOB27S60L by Alpha & Omega Semiconductor
Overview of AOB27S60L by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for AOB27S60L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1248-1-ND
|
DigiKey | MOSFET N-CH 600V 27A TO263 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6013 In Stock |
|
$1.8762 / $3.8500 | Buy Now |
DISTI #
V72:2272_07841360
|
Arrow Electronics | Trans MOSFET N-CH 600V 27A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1739 Container: Cut Strips | Americas - 4 |
|
$0.1281 / $0.4892 | Buy Now |
DISTI #
AOB27S60L
|
TME | Transistor: N-MOSFET, unipolar, 600V, 17A, 40W, TO263 Min Qty: 1 | 0 |
|
$2.0200 / $3.0200 | RFQ |
|
Chip1Cloud | MOSFET N-CH 600V 27A TO263 | 77000 |
|
RFQ |
Part Details for AOB27S60L
AOB27S60L CAD Models
AOB27S60L Part Data Attributes
|
AOB27S60L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOB27S60L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 27 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Surface Mount | YES |