Part Details for AO7407 by Tech Public
Overview of AO7407 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO7407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.3A 100m4.5V2.3A 290mW 700mV250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | 2015 |
|
$0.0282 / $0.0563 | Buy Now |