-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1085-1-ND
|
DigiKey | MOSFET P-CH 30V 1.4A SC70-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137237 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
V36:1790_07841858
|
Arrow Electronics | Trans MOSFET P-CH 30V 1.4A 3-Pin SC-70 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2403 | Americas - 3000 |
|
$0.1054 | Buy Now |
DISTI #
80941258
|
Verical | Trans MOSFET P-CH 30V 1.4A 3-Pin SC-70 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.1054 | Buy Now |
DISTI #
AO7401
|
TME | Transistor: P-MOSFET, unipolar, -30V, -1A, 220mW, SOT323 Min Qty: 3 | 2914 |
|
$0.1580 / $0.3700 | Buy Now |
|
Sense Electronic Company Limited | SOT-323 | 2893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO7401
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO7401
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |