Part Details for AO7400-VB by VBsemi Electronics Co Ltd
Overview of AO7400-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO7400-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4A 45m10V3.7A 1.56W 1.3V250uA 1PCSNChannel SC-70-3 MOSFETs ROHS | 18035 |
|
$0.0427 / $0.0699 | Buy Now |