-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1072-1-ND
|
DigiKey | MOSFET P-CH 30V 5A 6TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19898 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
V72:2272_07432086
|
Arrow Electronics | Trans MOSFET P-CH 30V 5A 6-Pin TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 5400 |
|
$0.1000 / $0.3769 | Buy Now |
DISTI #
25494113
|
Verical | Trans MOSFET P-CH 30V 5A 6-Pin TSOP RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 5400 |
|
$0.1000 / $0.3013 | Buy Now |
DISTI #
AO6405
|
TME | Transistor: P-MOSFET, unipolar, -30V, -4.2A, 1.3W, TSOP6 Min Qty: 3 | 5010 |
|
$0.1270 / $0.3540 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 5A 6TSOP | 561910 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 30V 5A 6TSOP | 475000 |
|
$0.0660 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO6405
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO6405
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, TSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TSOP | |
Package Description | GREEN, TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |