Part Details for AO4840E by Alpha & Omega Semiconductor
Overview of AO4840E by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4840E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO4840E-ND
|
DigiKey | MOSFET 2N-CH 40V 6A 8SOIC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $0.2482 | Buy Now |
DISTI #
AO4840E
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 6A, 2W, SO8, ESD Min Qty: 1 | 1511 |
|
$0.1660 / $0.7530 | Buy Now |
|
ComSIT USA | 40V Dual N-Channel MOSFET Power Field-Effect Transistor, 6A I(D), 40V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | MOSFET 2 N-CHANNEL 40V 6A 8SOIC | 19190 |
|
$0.1784 / $0.2675 | Buy Now |
Part Details for AO4840E
AO4840E CAD Models
AO4840E Part Data Attributes
|
AO4840E
Alpha & Omega Semiconductor
Buy Now
|
Compare Parts:
AO4840E
Alpha & Omega Semiconductor
|
Samacsys Manufacturer | Alpha & Omega Semiconductors |