-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1062-1-ND
|
DigiKey | MOSFET 2N-CH 60V 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1821 / $0.6300 | Buy Now |
DISTI #
69228063
|
Verical | Trans MOSFET N-CH 60V 4.5A 8-Pin SOIC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 84000 |
|
$0.1554 / $0.1724 | Buy Now |
|
Quest Components | 4.5 A, 60 V, N-CHANNEL, MOSFET, SOIC-8 | 1892 |
|
$0.2732 / $0.6830 | Buy Now |
DISTI #
AO4828
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 3.6A, 1.28W, SO8 Min Qty: 1 | 875 |
|
$0.2140 / $0.7350 | Buy Now |
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 280 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 60V 4.5A 8-SOIC | 9600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60V 56m@4.5A,10V 2W 3V@250uA 2 N-Channel SO-8 MOSFETs ROHS | 2865 |
|
$0.1897 / $0.3593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4828
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4828
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |