Part Details for AO4800B-VB by VBsemi Electronics Co Ltd
Overview of AO4800B-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4800B-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 22m@10V 1.73V 2 N-Channel SOP-8 MOSFETs ROHS | 200 |
|
$0.1635 / $0.1725 | Buy Now |