Part Details for AO4620 by Alpha & Omega Semiconductor
Overview of AO4620 by Alpha & Omega Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO4620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1045-2-ND
|
DigiKey | MOSFET N/P-CH 30V 8SOIC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2150 / $0.2475 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 555 |
|
$0.3120 / $0.9750 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 680 |
|
$0.2730 / $0.9750 | Buy Now |
|
Quest Components | 544 |
|
$0.3380 / $1.3000 | Buy Now | |
|
Quest Components | 444 |
|
$0.3900 / $1.3000 | Buy Now | |
|
Quest Components | 216 |
|
$0.8800 / $2.2000 | Buy Now | |
DISTI #
AO4620
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 1 | 0 |
|
$0.1480 / $0.7170 | RFQ |
|
Chip1Cloud | MOSFET N/P-CH 30V 8-SOIC | 664 |
|
RFQ | |
|
LCSC | 30V 24m7.2A10V 2W 2.6V250uA 1PCSNChannel+1PCSPChannel SOIC-8 MOSFETs ROHS | 2630 |
|
$0.0881 / $0.1472 | Buy Now |
Part Details for AO4620
AO4620 CAD Models
AO4620 Part Data Attributes:
|
AO4620
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4620
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |