Datasheets
AO4600C by: Alpha & Omega Semiconductor

Transistor

Part Details for AO4600C by Alpha & Omega Semiconductor

Results Overview of AO4600C by Alpha & Omega Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

AO4600C Information

AO4600C by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for AO4600C

Part # Distributor Description Stock Price Buy
Vyrian Transistors 556
RFQ

Part Details for AO4600C

AO4600C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AO4600C Part Data Attributes

AO4600C Alpha & Omega Semiconductor
Buy Now Datasheet
Compare Parts:
AO4600C Alpha & Omega Semiconductor Transistor
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99

AO4600C Frequently Asked Questions (FAQ)

  • The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, using a minimum of 2oz copper thickness, and ensuring good thermal conduction to the surrounding copper area. A thermal via array can also be used to improve heat dissipation.

  • To ensure the device is properly biased, make sure to follow the recommended voltage and current ratings, and provide a stable input voltage supply. Additionally, ensure that the input and output capacitors are properly selected and placed close to the device to minimize parasitic inductance.

  • Critical parameters to monitor during operation to prevent overheating include the device junction temperature (TJ), input voltage, output current, and power dissipation. It's also important to monitor the device's thermal resistance (RθJA) and ensure it's within the recommended specifications.

  • To handle ESD protection during handling and assembly, follow standard ESD precautions such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Ensure that the device is handled in a static-safe environment, and avoid touching the device's pins or leads.

  • The recommended storage and handling conditions to prevent damage include storing the device in a dry, cool place away from direct sunlight, and avoiding exposure to moisture, extreme temperatures, and mechanical stress. Ensure that the device is stored in its original packaging or an ESD-safe container.