Part Details for AO4486 by Alpha & Omega Semiconductor
Overview of AO4486 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO4486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1552-1-ND
|
DigiKey | MOSFET N-CH 100V 4.2A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9857 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
|
Quest Components | 20 |
|
$0.8680 / $1.0850 | Buy Now | |
|
Quest Components | 2225 |
|
$0.8400 / $2.2400 | Buy Now | |
DISTI #
AO4486
|
TME | Transistor: N-MOSFET, unipolar, 100V, 3.4A, 2W, SO8 Min Qty: 1 | 1964 |
|
$0.4090 / $0.9530 | Buy Now |
Part Details for AO4486
AO4486 CAD Models
AO4486 Part Data Attributes:
|
AO4486
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4486
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES |