-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 17A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO4447A by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1198-1-ND
|
DigiKey | MOSFET P-CH 30V 17A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44529 In Stock |
|
$0.3675 / $1.5500 | Buy Now |
DISTI #
V72:2272_07434998
|
Arrow Electronics | Trans MOSFET P-CH 30V 18.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 125 |
|
$0.3771 / $0.7206 | Buy Now |
DISTI #
67017561
|
Verical | Trans MOSFET P-CH 30V 18.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2309 | Americas - 125 |
|
$0.3771 / $0.6025 | Buy Now |
DISTI #
AO4447A
|
TME | Transistor: P-MOSFET, unipolar, -30V, -13A, 2W, SO8 Min Qty: 1 | 1443 |
|
$0.3490 / $0.7800 | Buy Now |
|
LCSC | 30V 18.5A 5.8m10V18.5A 1.2V 1 piece P-channel SOIC-8 MOSFETs ROHS | 240 |
|
$0.3069 / $0.5833 | Buy Now |
|
Vyrian | Transistors | 50365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4447A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4447A
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 17A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 3.1 W | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AO4447A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO4447A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AO4447AL | Alpha & Omega Semiconductor | Check for Price | Transistor | AO4447A vs AO4447AL |
A good PCB layout for optimal thermal performance involves placing the AO4447A near a thermal pad or a heat sink, ensuring good thermal conductivity. Keep the device away from high-current carrying traces and avoid routing high-frequency signals near the device. A 2-layer or 4-layer PCB with a solid ground plane is recommended.
To ensure proper biasing, connect the enable pin (EN) to a logic-level input (e.g., 3.3V or 5V) and ensure the input voltage (VIN) is within the recommended range (4.5V to 28V). Also, decouple the input voltage with a 1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel.
When designing a power supply with AO4447A, critical components to consider include the input capacitor (CIN), output capacitor (COUT), and inductor (L). Choose components with suitable voltage and current ratings, and ensure the inductor has a low DCR (direct current resistance) to minimize power losses.
To troubleshoot issues with the AO4447A, start by checking the input voltage, output voltage, and current. Verify the PCB layout and component selection. Check for overheating by measuring the device temperature and ensuring proper thermal management. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
To ensure EMI and EMC compliance, consider the following: use a shielded inductor, keep the PCB layout compact, and minimize loop areas. Use a common-mode choke and a Y-capacitor to reduce EMI. Ensure the AO4447A is properly decoupled and the output is filtered with a pi-filter or an LC filter. Follow the guidelines in the datasheet and relevant industry standards (e.g., CISPR 22 and EN 55022).