Part Details for AO4435L by Alpha & Omega Semiconductor
Overview of AO4435L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4435L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 10.5A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 26 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 10.5A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4579 |
|
$0.2625 / $0.7500 | Buy Now |
Part Details for AO4435L
AO4435L CAD Models
AO4435L Part Data Attributes:
|
AO4435L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4435L
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 155 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |