Part Details for AO4407A by MSKSEMI
Overview of AO4407A by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4407A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSOP-8 | 320 |
|
$0.0574 / $0.1051 | Buy Now |
|
LCSC | 30V 12A 9m10V 2W 1 Piece P-Channel SOP-8 MOSFETs ROHS | 3210 |
|
$0.0561 / $0.1026 | Buy Now |