Part Details for AO3416 by Alpha & Omega Semiconductor
Results Overview of AO3416 by Alpha & Omega Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3416 Information
AO3416 by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AO3416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1011-1-ND
|
DigiKey | MOSFET N-CH 20V 6.5A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
486189 In Stock |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
84027941
|
Verical | Trans MOSFET N-CH 20V 6.5A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 3000 |
|
$0.0667 / $0.0803 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2669 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 6.5A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEM... more | 2400 |
|
$0.1210 / $0.6050 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 6.5A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEM... more | 2135 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 6.5A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEM... more | 16 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
AO3416
|
TME | Transistor: N-MOSFET, unipolar, 20V, 5.2A, 0.9W, SOT23, ESD Min Qty: 5 | 2635 |
|
$0.0710 / $0.1580 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 20V 22m4.5V6.5A 1.1V 1 N-channel SOT-23-3L MOSFETs ROHS | 28260 |
|
$0.0558 / $0.1167 | Buy Now |
|
Vyrian | Transistors | 190222 |
|
RFQ |