Part Details for AO3415 by Huashuo Semiconductor
Overview of AO3415 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.3A 1.25W 45m4.5V3.5A 1.5V250uA 1PCSPChannel SOT-23L MOSFETs ROHS | 17645 |
|
$0.0366 / $0.0660 | Buy Now |