Part Details for AO3415 by Goodwork Semiconductor Co Ltd
Overview of AO3415 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4A 1.2W 50m4.5V4.0A 800mV250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 11740 |
|
$0.0207 / $0.0430 | Buy Now |