Part Details for AO3415 by Alpha & Omega Semiconductor
Overview of AO3415 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2200 |
|
$0.3600 / $0.9000 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CH 20V 4A SOT23 | 1488 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23 | 1000 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2P-CH 30V 6A 8-SOIC / Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 | 2074600 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for AO3415
AO3415 CAD Models
AO3415 Part Data Attributes:
|
AO3415
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3415
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AO3415
This table gives cross-reference parts and alternative options found for AO3415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2339P-T1-PF | Small Signal Field-Effect Transistor, 3.9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AO3415 vs AM2339P-T1-PF |
AM2339P-T1 | Small Signal Field-Effect Transistor, 3.9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AO3415 vs AM2339P-T1 |
AM2339P | Small Signal Field-Effect Transistor, 3.9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AO3415 vs AM2339P |